Direct
Similar

FR2S2025 | |
|---|---|
DigiKey Part Number | 420-1004-ND |
Manufacturer | |
Manufacturer Product Number | FR2S2025 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Coto Technology | Power - Rated 10VA |
Series | Operate Time 0.5 ms |
Packaging Box | Release Time 0.2 ms |
Part Status Obsolete | Mounting Type Surface Mount |
Type Glass Body Reed | Termination Style Axial, Flat |
Circuit SPST-NO | Length - Overall 1.360" (34.54mm) |
Operate Range 20 ~ 25AT | Size - Body 0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm) |
Release Range 5 ~ 25AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 200 V | Current - Carry 1.5A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLEX-14-20-25 | Littelfuse Inc. | 31.159 | HE557-ND | 10,23000 € | Direct |
| MLRR-4-22-28 | Littelfuse Inc. | 606 | HE541-ND | 14,41000 € | Similar |



