Similar

FR2S1015 | |
|---|---|
DigiKey Part Number | 420-1000-ND |
Manufacturer | |
Manufacturer Product Number | FR2S1015 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Coto Technology | Power - Rated 10VA |
Series | Operate Time 0.5 ms |
Packaging Box | Release Time 0.2 ms |
Part Status Obsolete | Mounting Type Surface Mount |
Type Glass Body Reed | Termination Style Axial, Flat |
Circuit SPST-NO | Length - Overall 1.360" (34.54mm) |
Operate Range 10 ~ 15AT | Size - Body 0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm) |
Release Range 5 ~ 15AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 200 V | Current - Carry 1.5A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDSR-4-12-23 | Littelfuse Inc. | 3.901 | HE502-ND | 1,23000 € | Similar |


