Direct



DSS41A24B | |
|---|---|
DigiKey Part Number | 420-1026-ND |
Manufacturer | |
Manufacturer Product Number | DSS41A24B |
Description | RELAY REED SPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 12 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 17.5 VDC |
Part Status Obsolete | Must Release Voltage 2.5 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 200VAC, 200VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE3621A2410 | Littelfuse Inc. | 229 | HE211-ND | 2,98000 € | Direct |


