Similar



DSS41A12B | |
|---|---|
DigiKey Part Number | 420-1024-ND |
Manufacturer | |
Manufacturer Product Number | DSS41A12B |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.6 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |


