Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CT774

DigiKey Part Number
306-1324-ND
Manufacturer
Manufacturer Product Number
CT774
Description
RELAY SPST-NO/NC 100MA 0-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CT774 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
100 mA
Packaging
Tube
On-State Resistance (Max)
30 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,19000 €6,19 €
105,51300 €55,13 €
455,11133 €230,01 €
904,93600 €444,24 €
1354,83622 €652,89 €
2704,67015 €1.260,94 €
5404,50967 €2.435,22 €
1.0354,36396 €4.516,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €