



CT674 | |
|---|---|
DigiKey Part Number | 306-1326-ND |
Manufacturer | |
Manufacturer Product Number | CT674 |
Description | SSR RELAY SPST-NC 80MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,82900 € | 58,29 € |
| 45 | 5,40400 € | 243,18 € |
| 90 | 5,21867 € | 469,68 € |
| 135 | 5,11311 € | 690,27 € |
| 270 | 4,93756 € | 1.333,14 € |
| 540 | 4,76785 € | 2.574,64 € |
| 1.035 | 4,61380 € | 4.775,28 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

