



CT474 | |
|---|---|
DigiKey Part Number | 306-1348-ND |
Manufacturer | |
Manufacturer Product Number | CT474 |
Description | SSR RELAY SPST-NC 90MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,73320 € | 93,33 € |
| 50 | 3,60520 € | 180,26 € |
| 100 | 3,48160 € | 348,16 € |
| 250 | 3,32452 € | 831,13 € |
| 500 | 3,21034 € | 1.605,17 € |
| 1.000 | 3,10001 € | 3.100,01 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

