



CT338 | |
|---|---|
DigiKey Part Number | 306-1350-ND |
Manufacturer | |
Manufacturer Product Number | CT338 |
Description | SSR RELAY SPST-NO 70MA 0-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 5,09000 € | 50,90 € |
| 45 | 4,71911 € | 212,36 € |
| 90 | 4,55711 € | 410,14 € |
| 135 | 4,46504 € | 602,78 € |
| 270 | 4,31174 € | 1.164,17 € |
| 540 | 4,16357 € | 2.248,33 € |
| 1.035 | 4,02908 € | 4.170,10 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

