Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CT337

DigiKey Part Number
306-1352-ND
Manufacturer
Manufacturer Product Number
CT337
Description
SSR RELAY SPST-NO 360MA 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CT337 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
360 mA
Packaging
Tube
On-State Resistance (Max)
1.6 Ohms
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,64000 €4,64 €
104,13100 €41,31 €
453,83022 €172,36 €
903,69889 €332,90 €
1353,62407 €489,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €