
CT337-H | |
|---|---|
DigiKey Part Number | 306-CT337-H-ND |
Manufacturer | |
Manufacturer Product Number | CT337-H |
Description | COTO MOSFET - 2 FORM A THRU HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1 ~ 1.5VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 360 mA |
Packaging Tube | On-State Resistance (Max) 1.6 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 3,94414 € | 4.259,67 € |
| Unit Price without VAT: | 3,94414 € |
|---|---|
| Unit Price with VAT: | 4,69353 € |

