



CT335 | |
|---|---|
DigiKey Part Number | 306-1354-ND |
Manufacturer | |
Manufacturer Product Number | CT335 |
Description | SSR RELAY SPST-NO 80MA 0-80V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT335 Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 80 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOR2142A8 | Vishay Semiconductor Opto Division | 1.423 | 751-VOR2142A8-ND | 2,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,82200 € | 38,22 € |
| 45 | 3,54400 € | 159,48 € |
| 90 | 3,42233 € | 308,01 € |
| 135 | 3,35319 € | 452,68 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

