



CT330 | |
|---|---|
DigiKey Part Number | 306-1340-ND |
Manufacturer | |
Manufacturer Product Number | CT330 |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,12600 € | 41,26 € |
| 45 | 3,77689 € | 169,96 € |
| 90 | 3,62633 € | 326,37 € |
| 135 | 3,54096 € | 478,03 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

