Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CT326

DigiKey Part Number
306-1342-ND
Manufacturer
Manufacturer Product Number
CT326
Description
SSR RELAY SPST-NO 2A 0-40V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CT326 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
2 A
On-State Resistance (Max)
500 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0805,38097 €5.811,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,38097 €
Unit Price with VAT:6,40335 €