
CT230 | |
|---|---|
DigiKey Part Number | 306-CT230-ND |
Manufacturer | |
Manufacturer Product Number | CT230 |
Description | COTO MOSFET - DIP 4 PIN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP |
Category | Output Type AC, DC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-DIP |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,76063 € | 2.760,63 € |
| Unit Price without VAT: | 2,76063 € |
|---|---|
| Unit Price with VAT: | 3,28515 € |

