



CT140 | |
|---|---|
DigiKey Part Number | CT140-ND |
Manufacturer | |
Manufacturer Product Number | CT140 |
Description | SSR RELAY SPST-NO 45MA 0-1500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 1500 V |
Series | Load Current 45 mA |
Packaging Tube | On-State Resistance (Max) 200 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 10,82300 € | 108,23 € |
| 25 | 10,33480 € | 258,37 € |
| 50 | 9,98020 € | 499,01 € |
| 100 | 9,63750 € | 963,75 € |
| 250 | 9,20216 € | 2.300,54 € |
| 500 | 8,88570 € | 4.442,85 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

