Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
6 DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics

CT124

DigiKey Part Number
306-1449-ND
Manufacturer
Manufacturer Product Number
CT124
Description
SSR RELAY SPST-NO 3.5A 0-40V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CT124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
3.5 A
Packaging
Tube
On-State Resistance (Max)
70 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-DIP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,44000 €5,44 €
104,84300 €48,43 €
254,62520 €115,63 €
504,46660 €223,33 €
1004,31330 €431,33 €
2504,11864 €1.029,66 €
5003,97716 €1.988,58 €
1.0003,84044 €3.840,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,47360 €