
CT10-1540-A2 | |
|---|---|
DigiKey Part Number | 306-1431-2-ND - Tape & Reel (TR) 306-1431-1-ND - Cut Tape (CT) 306-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1540-A2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1540-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 40AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 0.614" (15.60mm) | |
Size - Body | 0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,15560 € | 28,89 € |
| 100 | 1,02940 € | 102,94 € |
| 250 | 0,95436 € | 238,59 € |
| 500 | 0,90282 € | 451,41 € |
| 1.000 | 0,85602 € | 856,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81398 € | 1.627,96 € |
| 4.000 | 0,77658 € | 3.106,32 € |
| 6.000 | 0,75677 € | 4.540,62 € |
| 10.000 | 0,73387 € | 7.338,70 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

