


CT10-1040-G2 | |
|---|---|
DigiKey Part Number | 306-1307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT10-1040-G2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1040-G2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 40AT | |
Release Range | 3 ~ 35AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66974 € | 1.339,48 € |
| Unit Price without VAT: | 0,66974 € |
|---|---|
| Unit Price with VAT: | 0,79699 € |

