



CS774 | |
|---|---|
DigiKey Part Number | 306-1323-ND |
Manufacturer | |
Manufacturer Product Number | CS774 |
Description | RELAY SPST-NO/NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS774 Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,64700 € | 56,47 € |
| 45 | 5,23556 € | 235,60 € |
| 90 | 5,05600 € | 455,04 € |
| 135 | 4,95370 € | 668,75 € |
| 270 | 4,78363 € | 1.291,58 € |
| 540 | 4,61924 € | 2.494,39 € |
| 1.035 | 4,47000 € | 4.626,45 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

