Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CS674

DigiKey Part Number
306-1325-ND
Manufacturer
Manufacturer Product Number
CS674
Description
SSR RELAY SPST-NC 80MA 0-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CS674 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 400 V
Load Current
80 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,88900 €58,89 €
455,46022 €245,71 €
905,27289 €474,56 €
1355,16630 €697,45 €
2704,98885 €1.346,99 €
5404,81739 €2.601,39 €
1.0354,66174 €4.824,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €