
CM5S1015 | |
|---|---|
DigiKey Part Number | 420-1059-ND |
Manufacturer | |
Manufacturer Product Number | CM5S1015 |
Description | SWITCH REED SPST-NO 250MA 175V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5VA 250mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5VA |
Manufacturer Coto Technology | Operate Time 0.4 ms |
Series | Release Time 0.1 ms |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Axial, Flat |
Type Molded Body Reed | Length - Overall 1.360" (34.54mm) |
Circuit SPST-NO | Size - Body 0.265" L x 0.115" W x 0.094" H (6.73mm x 2.92mm x 2.40mm) |
Operate Range 10 ~ 15AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 250mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 175 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 175 V |

