CM15S1520 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7
Unit Price: 1,73000 €
Datasheet
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM15S1520

DigiKey Part Number
420-1050-ND
Manufacturer
Manufacturer Product Number
CM15S1520
Description
SWITCH REED SPST-NO 500MA 200V
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10VA
Manufacturer
Coto Technology
Operate Time
0.5 ms
Series
Release Time
0.2 ms
Packaging
Box
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Axial, Flat
Type
Molded Body Reed
Length - Overall
1.360" (34.54mm)
Circuit
SPST-NO
Size - Body
0.640" L x 0.150" W x 0.106" H (16.25mm x 3.80mm x 2.70mm)
Operate Range
15 ~ 20AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
500mA (AC/DC)
Capacitance
0.3 pF
Voltage - Switching AC
200 V
Current - Carry
1.5A (AC/DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
59165-1-S-00-ALittelfuse Inc.7HE633-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes