Similar

CM15-2259 | |
|---|---|
DigiKey Part Number | 420-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM15-2259 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10VA |
Manufacturer Coto Technology | Operate Time 0.5 ms |
Series | Release Time 0.2 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Type Molded Body Reed | Length - Overall 0.800" (20.32mm) |
Circuit SPST-NO | Size - Body 0.640" L x 0.150" W x 0.106" H (16.25mm x 3.80mm x 2.70mm) |
Operate Range 10 ~ 20AT | Height Above Board 0.115" (2.92mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1.5A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1030-G1 | Coto Technology | 63.916 | 306-1258-1-ND | 0,98000 € | Similar |


