Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C674S

DigiKey Part Number
306-1321-ND
Manufacturer
Manufacturer Product Number
C674S
Description
SSR RELAY SPST-NC 60MA 0-400V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
C674S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
60 mA
Packaging
Tube
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,94000 €6,94 €
106,17500 €61,75 €
255,89680 €147,42 €
505,69480 €284,74 €
1005,49950 €549,95 €
3005,20317 €1.560,95 €
5005,07076 €2.535,38 €
1.0004,89639 €4.896,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €