Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C345S

DigiKey Part Number
306-1343-ND
Manufacturer
Manufacturer Product Number
C345S
Description
SSR RELAY SPST-NO 100MA 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
C345S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
100 mA
Packaging
Tube
On-State Resistance (Max)
14 Ohms
Part Status
Obsolete
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C347SCoto Technology456306-1308-ND7,04000 €Direct
In-Stock: 365
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,22100 €42,21 €
254,03160 €100,79 €
503,89340 €194,67 €
1003,75990 €375,99 €
2503,59020 €897,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €