



C338S | |
|---|---|
DigiKey Part Number | 306-1318-ND |
Manufacturer | |
Manufacturer Product Number | C338S |
Description | SSR RELAY SPST-NO 60MA 0-600V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C338S Models |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 60 mA |
Packaging Tube | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 5,01900 € | 50,19 € |
| 25 | 4,79280 € | 119,82 € |
| 50 | 4,62840 € | 231,42 € |
| 100 | 4,46960 € | 446,96 € |
| 250 | 4,26792 € | 1.066,98 € |
| 500 | 4,12130 € | 2.060,65 € |
| 1.000 | 3,97961 € | 3.979,61 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

