



C335S | |
|---|---|
DigiKey Part Number | 306-1310-ND |
Manufacturer | |
Manufacturer Product Number | C335S |
Description | SSR RELAY SPST-NO 70MA 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C335S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,97200 € | 49,72 € |
| 25 | 4,74760 € | 118,69 € |
| 50 | 4,58520 € | 229,26 € |
| 100 | 4,42780 € | 442,78 € |
| 250 | 4,22804 € | 1.057,01 € |
| 500 | 4,08274 € | 2.041,37 € |
| 1.000 | 3,94238 € | 3.942,38 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

