



C331S | |
|---|---|
DigiKey Part Number | 306-1314-ND |
Manufacturer | |
Manufacturer Product Number | C331S |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C331S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,32200 € | 43,22 € |
| 25 | 3,84160 € | 96,04 € |
| 50 | 3,64980 € | 182,49 € |
| 100 | 3,45770 € | 345,77 € |
| 250 | 3,07352 € | 768,38 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

