



C245S | |
|---|---|
DigiKey Part Number | 306-1344-ND |
Manufacturer | |
Manufacturer Product Number | C245S |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C245S Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,07960 € | 51,99 € |
| 50 | 2,00820 € | 100,41 € |
| 100 | 1,93940 € | 193,94 € |
| 300 | 1,83507 € | 550,52 € |
| 500 | 1,78842 € | 894,21 € |
| 1.000 | 1,72701 € | 1.727,01 € |
| 5.000 | 1,59226 € | 7.961,30 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

