
C236S | |
|---|---|
DigiKey Part Number | 306-C236STR-ND - Tape & Reel (TR) 306-C236SCT-ND - Cut Tape (CT) 306-C236SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C236S |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,83240 € | 70,81 € |
| 50 | 2,73520 € | 136,76 € |
| 100 | 2,64150 € | 264,15 € |
| 250 | 2,52228 € | 630,57 € |
| 500 | 2,43568 € | 1.217,84 € |
| 1.000 | 2,35201 € | 2.352,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27115 € | 4.542,30 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |





