



C230S | |
|---|---|
DigiKey Part Number | 306-1317-ND |
Manufacturer | |
Manufacturer Product Number | C230S |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C230S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,63980 € | 81,99 € |
| 100 | 1,58360 € | 158,36 € |
| 300 | 1,49843 € | 449,53 € |
| 500 | 1,46036 € | 730,18 € |
| 1.000 | 1,41023 € | 1.410,23 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

