
C208S | |
|---|---|
DigiKey Part Number | 306-C208S-ND |
Manufacturer | |
Manufacturer Product Number | C208S |
Description | COTO MOSFET - 1 FORM A, 100V, 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97656 € | 1.953,12 € |
| Unit Price without VAT: | 0,97656 € |
|---|---|
| Unit Price with VAT: | 1,16211 € |

