High Frequency (RF) Relay SPST-NO (1 Form A) x 4 3.3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) x 4 3.3VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

B40-0002B

DigiKey Part Number
306-1154-ND
Manufacturer
Manufacturer Product Number
B40-0002B
Description
RELAY RF SPST-NO X 4 250MA 3.3V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) x 4 3.3VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
60 mA
Coil Voltage
3.3VDC
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
250 mA
Switching Voltage
125VAC, 125VDC - Max
Must Operate Voltage
2.4 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.1 ms
Release Time
0.03 ms
Features
-
Mounting Type
Surface Mount
Termination Style
BGA
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
55 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.