



B10-05B | |
|---|---|
DigiKey Part Number | 306-1153-5-ND |
Manufacturer | |
Manufacturer Product Number | B10-05B |
Description | RELAY RF SPST-NO 250MA 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 125VAC, 125VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.1 ms | |
Release Time | 0.03 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | BGA | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms |

