
9853-05-20TR | |
|---|---|
DigiKey Part Number | 306-9853-05-20TR-ND - Tape & Reel (TR) 306-9853-05-20TRCT-ND - Cut Tape (CT) 306-9853-05-20TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9853-05-20TR |
Description | RELAY RF SPDT 100MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 50VAC, 50VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | 227mW | |
Coil Resistance | 110 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,03000 € | 43,03 € |
| 10 | 38,31900 € | 383,19 € |
| 25 | 36,58880 € | 914,72 € |
| 50 | 35,33120 € | 1.766,56 € |
| 100 | 34,11620 € | 3.411,62 € |
| 250 | 33,36688 € | 8.341,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 26,18091 € | 26.180,91 € |
| Unit Price without VAT: | 43,03000 € |
|---|---|
| Unit Price with VAT: | 51,20570 € |


