
9853-05-20TR | |
|---|---|
DigiKey Part Number | 306-9853-05-20TR-ND - Tape & Reel (TR) 306-9853-05-20TRCT-ND - Cut Tape (CT) 306-9853-05-20TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9853-05-20TR |
Description | RELAY RF SPDT 100MA 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.8 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 1 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 1 ms |
Part Status Active | Features Magnetic Shield |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 45.5 mA | Termination Style J Lead |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPDT (1 Form C) | Coil Power 227mW |
Contact Rating (Current) 100 mA | Coil Resistance 110 Ohms |
Switching Voltage 50VAC, 50VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,77000 € | 42,77 € |
| 10 | 38,08300 € | 380,83 € |
| 25 | 36,36400 € | 909,10 € |
| 50 | 35,11420 € | 1.755,71 € |
| 100 | 33,90680 € | 3.390,68 € |
| 250 | 32,83376 € | 8.208,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,45884 € | 21.458,84 € |
| Unit Price without VAT: | 42,77000 € |
|---|---|
| Unit Price with VAT: | 50,89630 € |

