9852-05-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 1.395
Unit Price: 44,83000 €
Datasheet
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9852-05-10

DigiKey Part Number
306-1166-5-ND
Manufacturer
Manufacturer Product Number
9852-05-10
Description
RELAY RF SPDT 100MA 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
45.5 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
100 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
1 ms
Release Time
1 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Axial
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
110 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes