9814-03-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 722
Unit Price: 10,84000 €
Datasheet
High Frequency (RF) Relay SPST-NO (1 Form A) 3.3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 3.3VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9814-03-10

DigiKey Part Number
306-1157-5-ND
Manufacturer
Manufacturer Product Number
9814-03-10
Description
RELAY RF SPST-NO 250MA 3.3V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 3.3VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
100VAC, 100VDC - Max
Manufacturer
Coto Technology
Must Operate Voltage
2.5 VDC
Series
Must Release Voltage
0.4 VDC
Packaging
Tube
Operate Time
0.25 ms
Part Status
Obsolete
Release Time
0.05 ms
Coil Type
Non Latching
Features
Magnetic Shield
Coil Current
47.1 mA
Mounting Type
Surface Mount
Coil Voltage
3.3VDC
Termination Style
Axial
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
250 mA
Coil Resistance
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9814-03-00Coto Technology722306-1156-5-ND10,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes