



9202-05-20TR | |
|---|---|
DigiKey Part Number | 306-1412-2-ND - Tape & Reel (TR) 306-1412-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9202-05-20TR |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.4 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Release Time 0.1 ms |
Part Status Active | Features Sealed - Hermetically |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 33.3 mA | Termination Style J Lead |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 150 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,57300 € | 75,73 € |
| 25 | 7,23160 € | 180,79 € |
| 50 | 6,98340 € | 349,17 € |
| 100 | 6,74380 € | 674,38 € |
| 250 | 6,43928 € | 1.609,82 € |
| 500 | 6,21796 € | 3.108,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,00407 € | 6.004,07 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

