



9202-05-00TR | |
|---|---|
DigiKey Part Number | 306-1391-2-ND - Tape & Reel (TR) 306-1391-1-ND - Cut Tape (CT) 306-1391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9202-05-00TR |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.4 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 0.1 ms |
Part Status Active | Features Sealed - Hermetically |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 33.3 mA | Termination Style Gull Wing |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 150 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,64800 € | 76,48 € |
| 25 | 7,30360 € | 182,59 € |
| 50 | 7,05340 € | 352,67 € |
| 100 | 6,81130 € | 681,13 € |
| 250 | 6,50372 € | 1.625,93 € |
| 500 | 6,28014 € | 3.140,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,06410 € | 6.064,10 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

