


9104-05-11 | |
|---|---|
DigiKey Part Number | 306-1194-ND |
Manufacturer | |
Manufacturer Product Number | 9104-05-11 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9104-05-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 28.6 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 18 | 7,04056 € | 126,73 € |
| 36 | 6,79917 € | 244,77 € |
| 54 | 6,66185 € | 359,74 € |
| 108 | 6,43315 € | 694,78 € |
| 252 | 6,16397 € | 1.553,32 € |
| 504 | 5,95206 € | 2.999,84 € |
| 1.008 | 5,74728 € | 5.793,26 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |



