


8L61-12-101 | |
|---|---|
DigiKey Part Number | 306-1276-ND |
Manufacturer | |
Manufacturer Product Number | 8L61-12-101 |
Description | RELAY REED SPDT 250MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 8,87000 € | 88,70 € |
| 25 | 8,47120 € | 211,78 € |
| 50 | 8,18040 € | 409,02 € |
| 100 | 7,89950 € | 789,95 € |
| 250 | 7,54276 € | 1.885,69 € |
| 500 | 7,28342 € | 3.641,71 € |
| 1.000 | 7,03285 € | 7.032,85 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

