Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

8L41-05-101

DigiKey Part Number
306-1045-ND
Manufacturer
Manufacturer Product Number
8L41-05-101
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Features
Electrostatic Shield
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
3.8 VDC
Part Status
Discontinued at DigiKey
Must Release Voltage
0.5 VDC
Mounting Type
Through Hole
Operate Time
1 ms
Coil Voltage
5VDC
Release Time
1 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
250 mA
Coil Resistance
200 Ohms
Switching Voltage
100VAC, 100VDC - Max
Base Product Number
Coil Current
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.505
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,50000 €8,50 €
107,57300 €75,73 €
257,23160 €180,79 €
506,98340 €349,17 €
1006,74380 €674,38 €
2506,43928 €1.609,82 €
5006,21796 €3.108,98 €
1.0006,00407 €6.004,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,11500 €