Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

8L02-24-10

DigiKey Part Number
306-1041-ND
Manufacturer
Manufacturer Product Number
8L02-24-10
Description
RELAY REED DPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Features
Electrostatic Shield
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
19.2 VDC
Part Status
Obsolete
Must Release Voltage
2 VDC
Mounting Type
Through Hole
Operate Time
0.5 ms
Coil Voltage
24VDC
Release Time
0.5 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
2 kOhms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Coil Current
12 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.