


8L01-12-101 | |
|---|---|
DigiKey Part Number | 306-1025-ND |
Manufacturer | |
Manufacturer Product Number | 8L01-12-101 |
Description | RELAY REED SPST 500MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Electrostatic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Obsolete | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 24 mA |

