How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501-0005

DigiKey Part Number
8501-0005-ND
Manufacturer
Manufacturer Product Number
8501-0005
Description
RELAY REED SPDT 24V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 24VDC Coil
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
-
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.