How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8061-12-111

DigiKey Part Number
8061-12-111-ND
Manufacturer
Manufacturer Product Number
8061-12-111
Description
RELAY REED SPDT 250MA 12V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
24 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Features
Diode, Electrostatic Shield
Packaging
Tube
Termination Style
J Lead
Part Status
Obsolete
Must Operate Voltage
9.6 VDC
Mounting Type
Surface Mount
Must Release Voltage
1 VDC
Coil Voltage
12VDC
Operate Time
1 ms
Contact Form
SPDT (1 Form C)
Release Time
1.5 ms
Contact Rating (Current)
250 mA
Operating Temperature
-20°C ~ 85°C
Switching Voltage
100VAC, 100VDC - Max
Coil Resistance
500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.