8041-05-111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Coto Technology
In Stock: 969
Unit Price: 9,04000 €
Datasheet
How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8041-05-111

DigiKey Part Number
8041-05-111-ND
Manufacturer
Manufacturer Product Number
8041-05-111
Description
RELAY REED SPDT 250MA 5V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
Diode, Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
1 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
200 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes