Direct
Similar

8041-05-011 | |
|---|---|
DigiKey Part Number | 306-1265-ND |
Manufacturer | |
Manufacturer Product Number | 8041-05-011 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 25 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operate Time 1 ms |
Contact Form SPDT (1 Form C) | Release Time 1.5 ms |
Contact Rating (Current) 250 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 100VAC, 100VDC - Max | Coil Resistance 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIP05-1C90-51D | Standex-Meder Electronics | 0 | 374-1052-ND | 8,34000 € | Direct |
| V23100V4305C010 | TE Connectivity Potter & Brumfield Relays | 0 | PB2771-ND | 20,28868 € | Similar |



