
8002-05-01 | |
|---|---|
DigiKey Part Number | 8002-05-01-ND |
Manufacturer | |
Manufacturer Product Number | 8002-05-01 |
Description | RELAY REED DPST 500MA 5V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 25 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Must Operate Voltage 3.8 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Release Time 1 ms |
Contact Rating (Current) 500 mA | Operating Temperature -20°C ~ 85°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 200 Ohms |

